
This resistor network features five isolated 1kΩ elements with 2% tolerance, rated for 100V DC. The component is housed in a 10-pin SIP package, designed for through-hole mounting with a 2.54mm lead pitch. It operates across a temperature range of -55°C to 125°C, offering 300mW power dissipation per element. The device is lead-free and RoHS compliant.
Vishay MSP10A031K00GEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 25.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Elements | 5 |
| Number of Resistors | 5 |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Power Per Element | 300mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Termination | SIP |
| Thickness | 2.29mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP10A031K00GEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.