This 22 ohm wirewound resistor is a surface mount device with a rectangular package shape. It has a maximum operating temperature of 275 degrees Celsius and a voltage rating of 200 volts. The resistor has a tolerance of 2% and is made with wirewound technology. It is not a current sensing resistor and does not have fail safe fusible or anti-surge capabilities.
Vishay MSP3B22R00GT17E3 technical specifications.
| Mounting | Surface Mount |
| Termination Style | J-Lead |
| Package Type | SMD |
| Product Length (mm) | 14.8 |
| Product Depth (mm) | 7 |
| Product Height (mm) | 6.6 |
| Product Weight (g) | 1.5 |
| Number of Terminals | 2 |
| Resistance Value | 22Ohm |
| Tolerance | 2% |
| Negative Resistance Tolerance | -2% |
| Positive Resistance Tolerance | 2% |
| Technology | Wirewound |
| Max Operating Temperature | 275°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 200V |
| Anti-Sulfurated | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MSP3B22R00GT17E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.