
The MSP5.0AHM3/89A is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It has a minimum operating temperature of -55 degrees Celsius and a non-repetitive peak reverse power dissipation of 100 milliwatts. The diode has a clamping voltage of 9.2 volts and a breakdown voltage of 6.735 volts. It is available in a 2-pin R-PDFP-F2 package.
Vishay MSP5.0AHM3/89A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6.4 |
| Non-rep Peak Rev Power Dis-Max | 100 |
| Clamping Voltage-Max | 9.2 |
| Breakdown Voltage-Nom | 6.735 |
| Breakdown Voltage-Max | 7.07 |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MSP5.0AHM3/89A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.