
The MSS2P2-M3/89A is a dual silicon rectifier diode from Vishay with a maximum operating temperature of 150C and a minimum operating temperature of -55C. It features a terminal position of dual and a JEDEC package code of DO-219AD. The diode element material is silicon and the diode type is a rectifier diode. The device is available in a 2-pin package type.
Vishay MSS2P2-M3/89A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-219AD |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MSS2P2-M3/89A to view detailed technical specifications.
No datasheet is available for this part.