This dual silicon rectifier diode features a maximum operating temperature of 175°C and a maximum reverse voltage of 200V. It has a pin count of 2 and is packaged in the R-PDSO-F2 package type. The diode element material is silicon and the diode type is a rectifier diode. The device is suitable for use in applications where a reliable and efficient rectification is required.
Vishay MUH1PD-M3/89A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MUH1PD-M3/89A to view detailed technical specifications.
No datasheet is available for this part.