The MUR1520 is a general purpose rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 200V and a maximum surge current of 200A. The device is packaged in a TO-220AC package and is mounted through a hole. The MUR1520 is not RoHS compliant and contains lead.
Vishay MUR1520 technical specifications.
| Average Rectified Current | 15A |
| Capacitance | 55pF |
| Package/Case | TO-220AC |
| Current Rating | 1.6A |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Output Current | 15A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 200V |
| RoHS Compliant | No |
| Series | FRED Pt® |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay MUR1520 to view detailed technical specifications.
No datasheet is available for this part.