
Vishay MUR1520PBF technical specifications.
| Average Rectified Current | 15A |
| Capacitance | 55pF |
| Package/Case | TO-220AC |
| Current Rating | 1.6A |
| Height | 0.6inch |
| Lead Free | Lead Free |
| Length | 0.413inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Output Current | 15A |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| Reverse Recovery Time-Max | 35ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Width | 0.183inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay MUR1520PBF to view detailed technical specifications.
No datasheet is available for this part.
