
Vishay MUR2020CTPBF technical specifications.
| Average Rectified Current | 20A |
| Capacitance | 55pF |
| Package/Case | TO-220AB |
| Current Rating | 1.9A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 15uA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reverse Recovery Time-Max | 35ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MUR2020CTPBF to view detailed technical specifications.
No datasheet is available for this part.