The MUR420-E3/54 is a silicon rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features an axial terminal position and a DO-201AD JEDEC package code. The diode element material is silicon and the diode type is a rectifier diode. The device has a maximum reverse voltage of 200V.
Vishay MUR420-E3/54 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MUR420-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.