Vishay MUR820PBF technical specifications.
| Average Rectified Current | 8A |
| Capacitance | 25pF |
| Current Rating | 1.7A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Output Current | 8A |
| Polarity | Standard |
| Reverse Recovery Time-Max | 35us |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MUR820PBF to view detailed technical specifications.
No datasheet is available for this part.