Vishay MURB1020CTPBF technical specifications.
| Package/Case | D2PAK |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 50A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay MURB1020CTPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.