Vishay MURB1520PBF technical specifications.
| Average Rectified Current | 15A |
| Capacitance | 55pF |
| Package/Case | TO-263-3 |
| Current Rating | 1.6A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Output Current | 15A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | Yes |
| Series | FRED Pt™ |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MURB1520PBF to view detailed technical specifications.
No datasheet is available for this part.