
The MURB1620CT is a surface mount FRED Pt rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 200V and a maximum average rectified current of 8A. The device features a reverse recovery time of 35ns and is packaged in a D2PAK case. The MURB1620CT is not RoHS compliant.
Vishay MURB1620CT technical specifications.
| Average Rectified Current | 8A |
| Package/Case | D2PAK |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 200V |
| RoHS Compliant | No |
| Series | FRED Pt® |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay MURB1620CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
