The MURB2020CT-1 is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 200V and a maximum reverse current of 15uA. The diode has a reverse recovery time of 35ns and a capacitance of 55pF. It is available in a TO-262 package and is mounted through a hole. The MURB2020CT-1 is not RoHS compliant and contains lead.
Vishay MURB2020CT-1 technical specifications.
| Average Rectified Current | 10A |
| Capacitance | 55pF |
| Package/Case | TO-262 |
| Current Rating | 20A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 15uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 200V |
| RoHS Compliant | No |
| Series | FRED Pt™ |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay MURB2020CT-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.