Vishay MURB2020CT-1PBF technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-262 |
| Element Configuration | Common Cathode |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | Yes |
| Series | FRED Pt™ |
| RoHS | Compliant |
Download the complete datasheet for Vishay MURB2020CT-1PBF to view detailed technical specifications.
No datasheet is available for this part.