
Vishay MURB2020CTPBF technical specifications.
| Average Rectified Current | 20A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 15uA |
| Reverse Recovery Time-Max | 35ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay MURB2020CTPBF to view detailed technical specifications.
No datasheet is available for this part.