Vishay MURB820PBF technical specifications.
| Average Rectified Current | 8A |
| Capacitance | 25pF |
| Package/Case | D2PAK |
| Current Rating | 1.7A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 8A |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Reverse Recovery Time-Max | 35ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MURB820PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.