The MURD620CTTR is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 200V and a maximum surge current of 50A. The diode has a reverse recovery time of 35ns and a maximum reverse current of 5uA. It is available in a TO-252-3 package and is suitable for surface mount applications.
Vishay MURD620CTTR technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 12pF |
| Package/Case | TO-252-3 |
| Current Rating | 6A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 200V |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay MURD620CTTR to view detailed technical specifications.
No datasheet is available for this part.