Vishay MURD620CTTRPBF technical specifications.
| Average Rectified Current | 6A |
| Package/Case | DPAK |
| Forward Current | 6A |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Surge Current | 50A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time-Max | 35ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay MURD620CTTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
