General purpose rectifier diode, 1-phase, 1-element, 2A current rating, with a maximum repetitive peak reverse voltage of 200V. Features a silicon diode element and operates within a temperature range of -55°C to 175°C. Housed in a 2-pin, DO-214AA (SMB) plastic package with dual terminal positions.
Vishay MURS120 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | No |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MURS120 to view detailed technical specifications.
No datasheet is available for this part.