The MURS160-M3/52T is a silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a dual terminal position and is packaged in a DO-214AA JEDEC package code. The diode element material is silicon and the diode type is a rectifier diode. It has a maximum reverse voltage of 600 volts.
Vishay MURS160-M3/52T technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MURS160-M3/52T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.