The MURS360HE3/9AT is a silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a dual terminal configuration and a DO-214AB package. This device is a general purpose rectifier diode with a maximum reverse voltage rating of 600 volts. The MURS360HE3/9AT is a RoHS compliant, plastic, surface mount device with a 2-pin configuration.
Vishay MURS360HE3/9AT technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MURS360HE3/9AT to view detailed technical specifications.
No datasheet is available for this part.