Vishay MVW3/420M00JLB technical specifications.
| Number of Terminals | 2 |
| Package Length | 22.73 |
| Tolerance | 5 |
| Resistance | 20000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.90 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MVW3/420M00JLB to view detailed technical specifications.
No datasheet is available for this part.