Vishay N2A-XX-S5105R-350/E3 technical specifications.
| Typical Gauge Resistance | 350Ohm |
| Resistance Tolerance | ±0.2% |
| Gauge Pattern | Linear |
| Active Gauge Length | 3.2mm |
| Active Gauge Width | 2.54mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay N2A-XX-S5105R-350/E3 to view detailed technical specifications.
No datasheet is available for this part.