Vishay NFR0100002200JR500 technical specifications.
| Package/Case | Axial |
| Length | 0.256inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Series | NFR01 |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NFR0100002200JR500 to view detailed technical specifications.
No datasheet is available for this part.