Vishay NFR25 2R2 5%. technical specifications.
| Lead Length | 26mm |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.2R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Foil |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay NFR25 2R2 5%. to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.