Vishay NFR2500004700JA500 technical specifications.
| Lead Length | 26mm |
| Reach SVHC Compliant | Unknown |
| Resistance | 470R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay NFR2500004700JA500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
