
Vishay NFR2500005608JA500 technical specifications.
| Package/Case | Metal |
| Diameter | 2.5mm |
| Lead Diameter | 0.58mm |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Ammo Pack |
| Resistance | 5.6R |
| RoHS Compliant | Yes |
| Series | NFR |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Weight | 0.00709oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay NFR2500005608JA500 to view detailed technical specifications.
No datasheet is available for this part.