Vishay NFR25H0002201JR500 technical specifications.
| Package/Case | Axial |
| Diameter | 2.5mm |
| Lead Diameter | 0.58mm |
| Length | 0.256inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.2kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | NFR25H |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay NFR25H0002201JR500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
