Vishay NH-100-15-1 technical specifications.
| Diameter | 46.02mm |
| Height | 44.45mm |
| Length | 88.9mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Resistance | 1.5R |
| Series | NH |
| Termination | Solder |
| Tolerance | 1% |
| Width | 71.42mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NH-100-15-1 to view detailed technical specifications.
No datasheet is available for this part.