Vishay NH005178R02AC02C28 technical specifications.
| Height | 8.13mm |
| Length | 28.58mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Resistance | 178.02R |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NH005178R02AC02C28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.