Vishay NH0051K070BC02 technical specifications.
| Height | 8.13mm |
| Lead Free | Lead Free |
| Length | 28.58mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.07kR |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| Width | 16.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay NH0051K070BC02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.