Vishay NH005R5000FE02 technical specifications.
| Package/Case | Aluminum |
| Depth | 16.41mm |
| Height | 8.13mm |
| Length | 28.58mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Flanges |
| Packaging | Card Pack |
| Radiation Hardening | No |
| Resistance | 500mR |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NH005R5000FE02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.