Vishay NH01010R00DC02 technical specifications.
| Package/Case | Aluminum |
| Depth | 20.32mm |
| Length | 34.93mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 10R |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 0.5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NH01010R00DC02 to view detailed technical specifications.
No datasheet is available for this part.