Vishay NH01010R00FE02 technical specifications.
| Height | 9.91mm |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | NH |
| Termination | Solder |
| Tolerance | 1% |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay NH01010R00FE02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.