Vishay NH01016R00DC02 technical specifications.
| Diameter | 10.67mm |
| Height | 9.91mm |
| Length | 19.05mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Resistance | 16R |
| RoHS Compliant | No |
| Series | NH |
| Termination | Solder |
| Tolerance | 0.5% |
| Width | 20.32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NH01016R00DC02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.