Vishay NH01024R50DC02 technical specifications.
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Resistance | 24.5R |
| RoHS Compliant | No |
| Series | NH |
| Termination | Solder |
| Tolerance | 0.5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NH01024R50DC02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.