Vishay NH0102R000CE02 technical specifications.
| Height | 9.91mm |
| Lead Free | Lead Free |
| Length | 34.93mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 2R |
| RoHS Compliant | Yes |
| Tolerance | 0.25% |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay NH0102R000CE02 to view detailed technical specifications.
No datasheet is available for this part.