Vishay NH02510R00FC02 technical specifications.
| Package/Case | Aluminum |
| Depth | 27.43mm |
| Height | 13.87mm |
| Lead Free | Lead Free |
| Length | 26.97mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | No |
| Series | NH |
| Termination | Solder |
| Tolerance | 1% |
| Width | 27.43mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay NH02510R00FC02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.