
The NH0253R000FC02 is a wirewound fixed resistor with a resistance of 3 ohms and a tolerance of 1%. It has a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. The resistor is packaged in bulk and has a lead-free termination. It is not RoHS compliant and is not radiation hardened.
Vishay NH0253R000FC02 technical specifications.
| Diameter | 13.97mm |
| Height | 13.87mm |
| Lead Free | Lead Free |
| Length | 26.97mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 3R |
| RoHS Compliant | No |
| Series | NH |
| Termination | Solder |
| Tolerance | 1% |
| Width | 27.43mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay NH0253R000FC02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.