Vishay NH02574R00CC02 technical specifications.
| Height | 13.87mm |
| Lead Free | Lead Free |
| Length | 49.23mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 74R |
| RoHS Compliant | No |
| Tolerance | 0.25% |
| Width | 27.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay NH02574R00CC02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.