Vishay NH025R1000FC02 technical specifications.
| Package/Case | Aluminum |
| Depth | 27.43mm |
| Diameter | 13.97mm |
| Height | 13.87mm |
| Length | 49.23mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100mR |
| RoHS Compliant | No |
| Series | NH |
| Termination | Solder |
| Tolerance | 1% |
| Width | 27.43mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay NH025R1000FC02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.