Vishay NH025R2500FC02 technical specifications.
| Height | 13.87mm |
| Length | 49.23mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 250mR |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay NH025R2500FC02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.