Vishay NH025R5900BE02 technical specifications.
| Height | 13.87mm |
| Length | 26.97mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 590mR |
| RoHS Compliant | Yes |
| Series | NH |
| Termination | Solder |
| Tolerance | 0.1% |
| Width | 27.43mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay NH025R5900BE02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.