
The 16mm 150R 1% wirewound resistor is a chassis mount component with a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. It has a diameter of 16mm and a height of 15.49mm, with a length of 49.99mm and a width of 28.96mm. The resistor is lead-free and has a tolerance of 1%. It is packaged in tape and reel format.
Vishay NH050150R0FC02 technical specifications.
| Diameter | 16mm |
| Height | 15.49mm |
| Lead Free | Lead Free |
| Length | 49.99mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 150R |
| RoHS Compliant | No |
| Series | NH |
| Termination | Solder |
| Tolerance | 1% |
| Width | 28.96mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay NH050150R0FC02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.