
The NH0501K200FC02 is a 1.2kR, 1% wirewound resistor with a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. It is packaged in bulk quantities. The resistor features a lead-free termination and a solder termination. The NH0501K200FC02 is a fixed resistor designed for use in a variety of applications.
Vishay NH0501K200FC02 technical specifications.
| Height | 15.49mm |
| Lead Free | Lead Free |
| Length | 49.99mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.2kR |
| Series | NH |
| Termination | Solder |
| Tolerance | 1% |
| Width | 28.96mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay NH0501K200FC02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.