Vishay NH0501R000BC02 technical specifications.
| Diameter | 16mm |
| Height | 15.49mm |
| Lead Free | Lead Free |
| Length | 49.99mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1R |
| RoHS Compliant | No |
| Series | NH |
| Termination | Solder |
| Tolerance | 0.1% |
| Width | 28.96mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay NH0501R000BC02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.