Vishay NH0501R000CE02 technical specifications.
| Height | 15.49mm |
| Lead Free | Lead Free |
| Length | 70.64mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Tolerance | 0.25% |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay NH0501R000CE02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.