
This 1R wirewound resistor features a 1% tolerance and a maximum operating temperature of 250°C. It is packaged in a metal case with dimensions of 15.49mm in height, 49.99mm in length, and 28.96mm in width. The resistor is lead-free and solder terminated, and is available in bulk packaging with a quantity of 5 per package.
Vishay NH0501R000FC02 technical specifications.
| Package/Case | Metal |
| Height | 15.49mm |
| Lead Free | Lead Free |
| Length | 49.99mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1R |
| RoHS Compliant | No |
| Series | NH |
| Termination | Solder |
| Tolerance | 1% |
| Width | 28.96mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay NH0501R000FC02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
