Vishay NH05022R00JC02 technical specifications.
| Package/Case | Aluminum |
| Depth | 28.96mm |
| Height | 15.49mm |
| Lead Free | Lead Free |
| Length | 70.64mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 22R |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 5% |
| Width | 29mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay NH05022R00JC02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.